Tektronix RSA Real Time Spectrum Analyzers

Tektronix RSA Real Time Spectrum Analyzers provide real time spectrum analysis, deep signal analysis, and streaming capture in a 9kHz to 6.2GHz (RSA306/306B) or 6kHz to 7.5GHz (RSA500/600) frequency range. RSA spectrum analyzers have a +20dBm to -160dBm measurement range and 40MHz real time bandwidth. These devices use SignalVu-PC™ RF Signal Analysis Software to provide real time information. The spectrum/spectrogram display lets the user quickly identify transients and interference. These Tektronix devices come in a portable package that can handle harsh field or factory environments.

Features

  • Frequency range
    • 9kHz to 6.2GHz (RSA306 / RSA306B)
    • 9kHz to 7.5GHz (RSA500 / RSA600)
  • 100µs minimum event duration
  • +20dBm to -160dBm measurement range
  • 40MHz real-time bandwidth
  • 50dBc SFDR (Spurious-Free Dynamic Range)
  • Full-featured spectrum analysis capability with included Tektronix SignalVu-PC™ software
  • Mil-Std 28800 Class 2 environmental, shock, and vibration specifications for use in harsh conditions
  • Tracking Generator

Applications

  • Academic
  • Maintenance, installation, and repair in factory or field settings
  • Interference hunting

Videos

Đã phát hành: 2016-03-22 | Đã cập nhật: 2022-03-11