Tektronix TTR500 Accessories

Tektronix TTR500 Accessories are rack mount kit and carrying case. The standard 19" equipment rack mount is designed to mount and support the Tektronix TTR500 Vector Network Analyzers (VNA). The carrying case is designed to protect and transport the VNA.

Features

  • Full 2-port 2-path S-parameter measurement (S11, S21, S12, S22) in a variety of formats
  • Complete vector network analysis capability with Tektronix VectorVuPC™ software
  • Built-in bias tee accessible on both ports to bias active devices
  • Application programming interface (API) for Microsoft Windows environment and LabView driver
  • Robust SCPI command interface (compatible with current VNA models) to optimize code migration
  • Touchstone file support (import/export) for use with Electronic Design Automation (EDA) simulation tools
  • Offline simulation mode for analysis of S-parameter files when disconnected from the instrument
  • Industry-leading three year warranty

Applications

  • Antenna matching and tuning
  • RF component design and validation
  • Education
Đã phát hành: 2017-06-08 | Đã cập nhật: 2022-03-11