Teledyne FLIR CM275™ Industrial Imaging Clamp Meter

Teledyne FLIR CM275™ Industrial Imaging Clamp Meter combines thermal imaging with electrical inspection, troubleshooting, and diagnostic tools. The Infrared Guided Measurement (IGM™) feature provides a fast and reliable way to identify hot spots and overloaded circuits from a safe distance. The Teledyne FLIR CM275 clamp meters can scan entire targets for electrical issues up to 160x120 pixels thermal resolution. This industrial clamp meter also offers a wireless connection to FLIR Tools or the InSite™ workflow management application for streamlined documentation and sharing. The Teledyne FLIR CM275 industrial imaging clamp meter is ideal for safely inspecting and servicing plant equipment and facilities.

Features

  • Fast and reliable troubleshooting with IGM
  • Scan up to 160x120 pixels thermal resolution
  • Easily reach difficult and dark locations with a narrow jaw and built-in work light
  • Pinpoint exact hot spot locations with laser or crosshairs
  • Store electrical measurements and thermal images internally for later review
  • Diagnose complex systems with high and low-voltage measurement capabilities
  • Safely check for live connections using non-contact temperature measurement
  • Auto-ranging with manual range option
  • Advanced electrical features
    • Variable Frequency Drive (VFD) mode
    • True RMS
    • Low impedance (LoZ)
  • CAT-IV-600V and CAT III-1000V safety ratings

Specifications

  • Thermal imaging
    • 160x120 (19,200 pixels) IR resolution
    • FLIR Lepton® microbolometer thermal imaging detector
    • 150mK temperature sensitivity
    • 4x emissivity setting presets with custom adjustment
    • 3°C or 3% temperature accuracy
    • -10°C to +150°C temperature range
    • 50.0° x 38° field of view
    • Laser pointer
    • Fixed focus
    • Thermal imaging palette with Iron, Rainbow, and Grayscale
  • BLUETOOTH® connectivity
  • 10x sets of 40K scalar measurements, 100x image data logging/storage
  • 35mm (1.38") 1250 MCM jaw opening
  • Auto power off
  • Worklights
  • 2.4" TFT screen
  • 3AA batteries, optional TA04 Li-Poly rechargeable battery
  • 2m drop test
  • 48.5mm x 97mm x 255mm (1.9" x 3.8" x 10") in dimensions
  • 460g (16oz) in weight
  • 10-year warranty on the product and detector
  • Measurements
    • 1000VAC/DC with ±1.0% basic accuracy
    • 1000VAC VFD with ±1.0% basic accuracy
    • 1000VAC/DC LoZ with ±1.0% basic accuracy
    • 600.0AAC/DC with ±2.0% basic accuracy
    • 600.0AAC VFD with ±2.0% basic accuracy
    • 600.0AAC inrush with ±3.0% basic accuracy
    • 6.000kΩ resistance with ±1.0% basic accuracy
    • 1000μF capacitance with ±1.0% basic accuracy
    • 1.5V diode test with ±1.5% basic accuracy
    • 3000AAC flex input with ±1.0% basic accuracy
    • 10.00kHz flex input frequency counter with ±0.1% basic accuracy
    • 30Ω continuity check
    • 3x samples per second measuring rate

Kit Contents

  • Clamp meter
  • Batteries
  • Silicone test leads
  • Soft carrying case
Đã phát hành: 2018-01-16 | Đã cập nhật: 2023-01-18