Teledyne FLIR ETS320 Thermal Imaging Solution
Teledyne FLIR ETS320 Thermal Imaging Solution is suitable for electronic board and device evaluation. The ETS320 kit includes a camera, pole mount, stand, power supply, FLIR tools and software, and USB cable. This device helps to collect accurate and reliable data and analyze it quickly. Teledyne FLIR ETS320 features a vibrant 3" LCD display, 320 x 240 infrared resolution, and 45° Field of View (FOV). This thermal imager can detect temperature shifts smaller than 0.06°C and offers -20°C to 250°C wide object temperature range. The ETS320 offers ±3% measurement accuracy and records standard radiometric JPEGs. This thermal imager includes a Li-ion battery with 4 hours of battery operating time at ambient temperature.Features
- Vibrant 3" LCD display
- Detects temperature shifts smaller than 0.06°C
- -20°C to 250°C wide object temperature range
- Measures small components up to 170µm per pixel spot size
- Standard radiometric JPEG image file format
- 45° field of view for board initial scans to identify potential problems
- Records standard radiometric JPEGs
- Pole mount included for fast and easy setup
- ±3% measurement accuracy
Specifications
- 320 x 240 pixels (76,800 pixels) Infrared resolution
- 22cm x 15cm x 30cm camera
- 0.575kg (1.27lbs) camera weight
- Inbuilt Li-ion battery with approx 4 hours of operating time
- Directives and Regulations:
- Battery directive 2006/66/EC
- EMI/EMC directive 2014/30/EU
- WEEE directive 2012/19/EC
- RoHS2 directive 2011/65/EC
- FCC 47 CFR part 15 class B
- REACH regulation EC 1907/2006
Testing Results
Đã phát hành: 2017-04-18
| Đã cập nhật: 2022-03-11