Teledyne FLIR VP50-2™ 90V-1kV NCV Detector & Flashlight

Teledyne FLIR VP50-2™ Triple Alarm CAT IV Non-Contact Voltage (NCV) Detector and Flashlight features vibration, light, and beeper alarms. With a CAT IV rating (1kV) and a powerful LED flashlight, the NCV detector can check whether an AC circuit is live before work begins, detect voltage on exposed conducting parts or through insulation, identify live wires, and trace live wires and map circuits. The device offers a 90VAC to 1kVAC voltage range and a 45Hz to 65Hz frequency range. Teledyne FLIR VP50-2 Triple Alarm CAT IV Non-Contact Voltage (NCV) Detector and Flashlight is designed to perform field troubleshooting and verification of electrical installations within residential, commercial, and industrial buildings.

Features

  • Light, vibration, and beeper feedback
  • Non-contact voltage (NCV) technology
  • Durable, withstands 3m (9.8ft) drop
  • Double molded slip-resistant grip and anti-roll case

Applications

  • Residential
  • Commercial
  • Industrial

Specifications

  • CAT IV 1000V category rating
  • 90VAC to 1000VAC voltage range (default, solid green light)
  • 24VAC to 1000VAC high-sensitivity mode (solid amber light)
  • 45Hz to 65Hz frequency range

Videos

Đã phát hành: 2020-05-26 | Đã cập nhật: 2024-10-11