Teledyne LeCroy T3AFG200/350/500 Arbitrary Waveform Generators
Teledyne LeCroy T3AFG200 / T3AFG350 / T3AFG500 Arbitrary Waveform Generators offer bandwidths from 200MHz to 500MHz, two independent channels, and 16-bit resolution. All three models provide users with a variety of high-fidelity and low-jitter signals that can meet the expanding requirements of complex applications. These generators feature a deep 20MPts/ch memory, ensuring plenty of room for all vital data. Teledyne LeCroy T3AFG200 / T3AFG350 / T3AFG500 Arbitrary Waveform Generators provide superior connectivity via the USB host port for mass storage, USB device port, and LAN port on dual-channel models.
Features
- Bandwidths from 200MHz to 500MHz
- 2 independent channels
- Up to 20Mpts/ch memory
- USB host port for mass storage
- USB device port (USBTMC)
- LAN port on 2-channel models
- Burst output under internal or external signal control
- Sweep output carrier can be sine, square, triangle, and arbitrary waveforms
- Waveform types include PRBS (PRBS3 – PRBS32)
- 1μHz frequency resolution
- DSB-AM: double sideband AM modulation function
- Multi-language user interface
Accessories
Đã phát hành: 2020-09-01
| Đã cập nhật: 2024-07-22