Teledyne LeCroy T3PS3000 Programmable DC Power Supply

Teledyne LeCroy T3PS3000 Linear Programmable DC Power Supply is designed with a 4.3" TFT LCD display. The T3PS3000 device provides three independent isolated outputs with two adjustable channels and one selectable channel from 2.5V, 3.3V, and 5V supply. These voltage ratings come with output short and overload protection for each channel. The programmable power supply includes series, parallel, and independent output configurations.

The T3PS3000 power supply supports series and parallel operation with two main channels that extend flexibility beyond the standard specification. Each output can be used independently giving the T3PS3000 maximum configuration flexibility and the widest range of application support. This T3PS3000 power supply features a graphical display with a waveform display function, a high-resolution numeric display of voltage and current, and an intelligent temperature-controlled cooling fan. The programmable power supply is ideal for design/development, production, and education.

Features

  • 3x independent isolated outputs
  • Remote control with SCPI and LabView driver
  • High-resolution and high-precision output
  • Series, parallel, and independent output modes
  • 4.3" color TFT LCD display
  • Graphical display interface with waveform display function
  • Intelligent temperature-controlled cooling fan
  • 220W maximum power
  • Programmability via USB or LAN
  • 220W maximum power
  • 225mm x 143mm x 278mm dimensions
  • 0 to +40°C operating temperature range

Output Waveforms and Data Tables

Performance Graph - Teledyne LeCroy T3PS3000 Programmable DC Power Supply

Series/Parallel/Independent Output Configurations

Teledyne LeCroy T3PS3000 Programmable DC Power Supply

The T3PS3000 supports series and parallel output configurations allowing two main channels. These channels combine into one output with more power output capability extending the application range. The output can be used independently, giving the T3PS3000 maximum configuration flexibility and the widest range of application support.

Đã phát hành: 2018-09-12 | Đã cập nhật: 2023-01-30