Teledyne Relays GRF121 / GRF121R Magnetic-Latching RF Relays
Teledyne Relays GRF121 / GRF121R Magnetic-Latching RF Relays provide a practical surface-mount switching solution with RF performance and repeatability to 18GHz. The relays incorporate a precision transmission line structure in the internal construction of the contact system. These magnetic-latching RF relays feature a ground shield to facilitate surface mounting and extend the frequency range compared to through-hole solutions. These relays are designed for use in RF attenuators, RF switch matrices, high-frequency spread spectrum radios, ATE, and other applications that require dependable high-frequency signal fidelity and performance. GRF121 / GRF121R also serve applications with a restricted power budget. The relays can be operated with a short-duration pulse. After the contacts have transferred, no external holding power is required.Features
- High repeatability
- Wide bandwidth performance
- Higher isolation between each signal path
- Metal enclosure for EMI shielding
- High isolation between control and signal paths
- High resistance to ESD
- Common coil
- Negative for GRF121
- Positive for GRF121R
- Hermetically sealed
- RoHS compliant
Applications
- Automation
- Automotive
- Motor control
- Industrial
- Audio & Visual
- Automatic Test Equipment (ATE)
- RF attenuators
- RF switch matrices
- HF spread spectrum radios
Specifications
- 18GHz frequency
- 1 Form C (SPDT-NO, NC) contact arrangement
- 7.0ms maximum switching time
- 5.0VDC or 12.0VDC coil voltage
- 290mW or 410mW power consumption
- 250mA contact current rating
- -55°C to +85°C operating temperature range
Schematics
Đã phát hành: 2018-02-08
| Đã cập nhật: 2023-02-01