Telemecanique NEMA Limit Switches

Telemecanique NEMA Limit Switches are designed to withstand harsh industrial environments and are available in a wide range of formats. These rugged and durable switches are compliant with US and international standards. Additional features include positive opening contacts, flexibility with many configurations available, and large-diameter shafts. Typical applications for Telemecanique NEMA Limit Switches include machine tools, Earth-moving equipment, packaging equipment, general transportation, textiles, and more.

Features

  • Heavy- and severe-duty switches for harsh environments
  • Positive opening contacts
  • Slow make-slow break direct opening contacts available
  • Modular designs available for easier maintenance
  • Reliable and rugged performance
  • Flexible with many configurations available
  • Multiple bodies, heads, and levers provide installation and maintenance flexibility
  • Compliant with US and international standards
  • Hazardous location applications
  • Large diameter shaft

Applications

  • Machine tools
  • Earth-moving equipment
  • Material handling
  • Conveying
  • Packaging equipment
  • General transportation
  • Plastic, rubber, molding
  • Printing
  • Textiles
  • Pulp, paper, and wood
  • Mill and foundry

9007 Series Switches

9007 AO/CO
Heavy-duty snap switches with a plastic body and a wide selection of operator styles. The series includes contact arrangements in 10A and 15A.

9007MS/ML
Heavy-duty metal miniature enclosed switches with a 39mm metal body, potted and pre-wired with cable. Side or bottom cable and connector options are available.

9007C
Heavy-duty compact and standard metal switches with 39mm plug-in or 69mm fixed bodies for hazardous locations. The series offers more than 20 heads and 200 lever styles for a wide range of options.

9007 AW
Heavy-duty metal industrial precision oil-tight enclosed switches with unique features, micrometer adjustable, and low-temperature operation. The 9007 AW switches are compatible with 9007C range levers.

9007 T/FT
Mill and foundry switches for severe-duty convertible sequence applications. The switches feature 59mm housing, including spring return, maintained, neutral position, and two-step sequential versions. The series features extended operating and reset forces and heavy-duty contacts that will break 20A AC/DC.

L Series Switches

L100/300
Mill and foundry switches for severe duty fixed sequence applications. The switches feature 2-pole or 3-pole configurations and 59mm housing, including spring return, maintained, neutral position, and two-step sequential versions. The series offers extended operating and reset forces and heavy-duty contacts that will break 20A AC/DC.

L525
Conveyer belt-monitoring switches offer a 59mm housing with a rolling-pin style lever arm for mounting on the side of the conveyor belt. Two-step contact sequences are available in various configurations for activating warning alarms and stop signals in case the belt drifts sideways.

L140
Rope-pull switches with a 59mm housing and available in single- or dual-cable versions with 1, 2, or 3 maintained contacts in various configurations. The series is typically used to signal a stop command for a conveyor belt.

Đã phát hành: 2023-03-31 | Đã cập nhật: 2024-07-01