Teltonika ATRM50 5G Router

Teltonika ATRM50 5G Router is a rugged router designed for transportation featuring 4 x M12 Gigabit Ethernet ports and an M12 power input for durable, secure connections. The ATRM50 router comes with GNSS, an integrated mounting bracket, and is compatible with RMS for efficient on-site and remote management. This router delivers ultra-high cellular speeds up to 3.4Gbps and supports dual SIM with eSIM™ for seamless failover. The ATRM50 router meets the rigorous safety and reliability requirements of railway systems while also being a strong fit for other demanding transportation environments. This router is ideal for transportation, railway systems, buses, coaches, emergency and service vehicles, smart cities, and industrial environments.

Features

  • 4 x M12 X-coded Gigabit Ethernet ports, 1 x M12 A-coded power input
  • Up to 3.4Gbps ultra-high cellular speeds
  • With auto failover, backup WAN, and other switching scenarios
  • EN 45545-2 and EN 50155 ignition detection and low battery
  • Mediatek, dual cores, 880MHz, and MIPS1004Kc CPU
  • 256MB DDR3 RAM
  • 16MB serial NOR flash and 256MB serial NAND flash storage
  • M12 A code 4-pin male, 9VDC to 50VDC power options
  • 40°C to 75°C operating temperature range
  • 167mm x 46.2mm x 112.4mm dimensions

Applications

  • Transportation
  • Railway systems
  • Buses and coaches
  • Emergency and service vehicles
  • Smart cities
  • Industrial environments

Software Features

  • RutOS (OpenWrt-based Linux OS) operating system
  • Mobile features:
    • eSIM, SIM switch, status, SMS, USSD, Block/Allow list, and multiple PDN
    • Band management, SIM idle protection service, SIM PIN code management, and APN
    • Bridge, passthrough, and framed routing
  • Wireless:
    • Wi-Fi® security, SSID/ESSID, and Wi-Fi® users
    • Wireless connectivity, wireless MAC filter, wireless QR code generator, and TravelMate
  • Network:
    • VoIP passthrough support, connection monitoring, firewall, firewall status page, ports management, and network topology
    • DHCP, QoS / Smart Queue Management (SQM), DNS over HTTPS, DDNS, and network backup
    • Load balancing, hotspot, hotspot 2.0, SSHFS, VRF support, and traffic management
  • Security:
    • Authentication, firewall, attack prevention, VLAN, and mobile quota control
    • WEB filter, access control, TPM, and SSL certificate generation
  • VPN and tunneling:
    • OpenVPN, IPsec, GRE, PPTP, L2TP, Stunnel, DMVPN, and SSTP
    • ZeroTier, WireGuard, tinc, and Tailscale
  • Monitoring and management:
    • WEB UI, FOTA, SSH, SMS, call, and email
    • TR-069, MQTT, SNMP, JSON-RPC, and RMS
  • Cloud solutions includes RMS, ThingWorx, Cumulocity - cloud of things, Azure IoT hub, and AWS IoT core
  • Services:
    • OPC UA, Modbus, and data to server
    • Modbus MQTT GATEWAY, DNP3, and DLMS/COSEM

Router Overview

Teltonika ATRM50 5G Router
Đã phát hành: 2025-08-24 | Đã cập nhật: 2025-09-18