Teltonika NTP001 NTP Server
Teltonika NTP001 NTP Server is designed for synchronizing accurate and UTC-traceable time in public and private networks without requiring internet access. This stratum-1 NPT server features RS232 and RS485 interfaces, Ethernet NTP ±1ms overall NPT accuracy, -146dBm acquisition sensitivity, and MODBUS TCP status/control. The NTP001 NTP server operates from -40°C to 75°C temperature range and 10% to 90% non-condensing humidity range. This server is IP30-rated and complies with CE, UKCA, CB, UCRF, EAC, and WEEE regulations.Features
- 1 x LAN port, 10/100Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
- Network:
- TCP, UDP, IPv4, IPv6, ICMP, NTP, DNS, HTTP, HTTPS, SSL/TLS, ARP, SSH, DHCP, SNMP, and MQTT
- Ping reboot, Wget reboot, and periodic reboot connection monitoring
- >25 service DDNS-supported providers, others can be configured manually
- Security:
- Pre-shared key, digital certificates, X.509 certificates, TACACS+, internal and external RADIUS users authentication, IP and login attempts block, time-based login blocking, and built-in random password generator
- Blacklist for blocking out unwanted websites, Whitelist for specifying allowed sites only
- Flexible access control of SSH, Web interface, CLI, and Telnet
- 802.1x port-based network access control client
- NTP:
- Server receives time from GPS and acts as a NTP server to broadcast time for other devices (Stratum 1). Broadcast time through UDP or over serial (RS232, RS485)
- Daytime Protocol TCP/UDP
- Date over Serial RS232/RS485
- NTPv4, NTP authentication (MD5/SHA1), unicast/multicast/broadcast mode
- NTP stratum 1 time server (NTPv4) protocol
- Ethernet NTP ±1ms overall NTP Accuracy
- >300 NTP requests per second (wire speed)
- Synchronization accuracy LAN synchronization typically 1ms to 10ms
- Location tracking:
- GPS, GLONASS, BeiDou, Galileo, and QZSS
- -146dBm acquisition sensitivity, -157dBm reacquisition sensitivity, and -157dBm tracking sensitivity
- CEP-50 open sky 2.5m
- Source GPS 1575.42 ±1.023MHz, GLONASS 1597.5MHz to 1605.8MHz, Galileo 1575.42 ±2.046MHz, BDS 1561.098 ±2.046MHz
- Startup cold GPS acquisition in 120 seconds
- Power:
- 2-pin in 16-pin industrial terminal block
- Input voltage range 9VDC to 30VDC, overvoltage protection, reverse polarity protection, and surge protection +/-1kV 50μS maximum
- 3.5W power consumption
- Physical interfaces:
- 1 x RJ45 ports and 10/100Mbps Ethernet
- I/O’s 3 x configurable I/O and 1 x analog input in 16-pin terminal block
- 1 x Power, 2x GNSS status LEDs, 1x NTP server status LED, and 3 x IO status LEDs
- Power 1 x 16-pin terminal block
- 1 x SMA Antenna for GNSS
- RS232 4-pin in 16-pin terminal block (TX, RX, RTS, CTS)
- RS485 4-pin in 16-pin terminal block (D+, D-, R+, R-)
- Reboot/User default reset/Factory reset button
- Physical specification:
- Anodized aluminum housing and panels
- 82.6mm x 25mm x 83mm dimensions
- Weight 180g
- DIN rail, wall mount, and flat surface (all require additional kit) mounting options
- Operating environment:
- -40°C to 75°C temperature range
- 10% to 90% non-condensing humidity range
- IP30 ingress protection rating
- CE, UKCA, CB, UCRF, EAC, and WEEE regulatory
Kit Contents
- NTP001 GNSS NTP time server
- 16-pin terminal block
- Quick Start Guide (QSG)
- Packaging box
Overview
Videos
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Đã phát hành: 2025-02-20
| Đã cập nhật: 2025-04-29