Teltonika OTD500 Outdoor 5G Router
Teltonika OTD500 Outdoor 5G Router is designed for reliable connectivity in demanding environments. This durable router includes Gigabit Ethernet ports with PoE-in and PoE-out that simplify setup by combining power and data in a single cable. The OTD500 router features auto APN, 256MB DDR3, 16MB serial NOR flash, 256MB serial NAND flash, and 802.3af/at PoE standards. This router complies with CE, UKCA, RCM, CB, EAC, UCRF, and WEEE regulations. The OTD500 router is ideal for outdoor connectivity solutions.Features
- Mobile:
- 5G sub-6GHz SA/NSA 2.4/3.4Gbps DL (4x4 MIMO), 900/550Mbps UL (2x2), 4G LTE - LTE Cat 19 1.6Gbps DL/200Mbps UL, and 3G up to 42Mbps DL/5.76Mbps UL
- Consumer type eSIM, profile download, removal operations, and up to 7 eSIM profiles
- Supports sending and reading Unstructured Supplementary Service Data (USSD) data messages
- Band lock and used band status display
- Direct connection (bridge) between mobile ISP and device on LAN
- SIM PIN code management enables setting, changing, or disabling the SIM card's PIN
- 2 x ETH ports (can be configured as WAN), 10/100/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
- Security:
- Port and tag-based VLAN separation VLAN
- Mobile data limit, customizable period, start time, warning limit, and phone number
- Identification and authentication module, TPM 2.0 standard
- Flexible access control of SSH, Web interface, CLI, and Telnet
- Network:
- Port forward, traffic rules, custom rules, and TTL target customization
- Network backup:
- VRRP and wired options, each of which can be used as an automatic failover
- Static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, NHRP), and policy-based routing
- VoIP passthrough support H.323 and SIP-alg protocol NAT helpers, allowing proper routing of VoIP packets
- PoE In:
- 1 x PoE In port
- 802.3af/at PoE standards
- PoE out:1 x PoE out port
- 802.3af Alternative B PoE standards
- 15W maximum (power supply unit dependent)
- VPN:
- OpenVPN multiple clients and a server can run simultaneously, 27 encryption methods
- GRE tunnel and GRE tunnel over IPsec support
- SSTP client instance support
- ZeroTier VPN client support
- WireGuard VPN client and server support
- Client/Server instances can run simultaneously, L2TPv3, and L2TP over IPsec support
- System characteristics:
- MediaTek, dual-core, 880MHz, and MIPS1004Kc CPU
- RAM:
- 256MB and DDR3
- 16MB serial NOR flash and 256MB serial NAND flash
- Power:
- RJ45 socket
- 42.5VDC to 57VDC input voltage range, reverse polarity protection, and voltage surge/transient protection
- Power consumption:
- 2.5W/9W idle maximum
- 24W PoE maximum
- Operating environment:
- -40°C to 55°C temperature range
- 10% to 90% non-condensing humidity
- IP55 rating
- CE, UKCA, RCM, CB, EAC, UCRF, and WEEE regulation
- Ideal for outdoor connectivity requirements
Kit Contents
- OTD500 router
- Router holder
- Quick Start Guide (QSG)
- Packaging box
Front View
Additional Resource
Videos
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Đã phát hành: 2025-01-09
| Đã cập nhật: 2025-05-08