Teltonika PR315 2-Pin 18W Power Supply Units

Teltonika PR315 18W Power Supply Units are available in a variety of input connector types: US (Type A), EU (Type C), UK (Type G), and AU (Type I). The 18W compact PSUs feature a two-pin output connector with cord end terminals and a total weight of 102g or 106g, depending on the model. The PR315 series provides short-circuit protection and comes with safety and EMC certifications. Additional features include a 100VAC to 240VAC input voltage range, 50Hz / 60Hz input frequency, and 12VDC output voltage. Teltonika PR315 18W Power Supply Units are designed for durability and a long life, with 50,000 hours of mean time between failure (MTBF).

Features

  • Compact design
  • 4 types of input connectors available
  • 2-pin output connector with cord end terminals
  • Short-circuit protection
  • Various safety and EMC certifications

Specifications

  • Input connectors
    • US (Type A)
    • EU (Type C)
    • UK (Type G)
    • AU (Type I)
  • 100VAC to 240VAC input voltage range
  • 50Hz / 60Hz input frequency
  • 0.6A input current
  • 12VDC output voltage
  • 1.5A output current
  • 90VAC to 264VAC input voltage absolute maximum
  • 47Hz to 63Hz input frequency absolute maximum
  • 60A inrush current
  • 11.4VDC to 12.6VDC output voltage absolute maximum
  • 4242VDC primary to secondary hipot (dielectric withstand test)
  • 50,000hrs MTBF
  • 102g or 106g weight
Đã phát hành: 2025-06-11 | Đã cập nhật: 2025-06-18