Teltonika RUT301 Industrial Ethernet Router

Teltonika RUT301 Industrial Ethernet Router is one of the most cost-efficient industrial Ethernet routers in the IoT market. This router provides robust network connectivity with advanced security features. This Ethernet router comes with five Ethernet ports, two configurable-digital I/Os, and a USB 2.0 port for easy compliance with industrial-machinery, enterprise, or retail equipment. Additionally, the RUT301 features a pre-configured firewall and supports multiple industrial communication protocols.

Features

  • Ethernet:
    • 1 x WAN port 10/100Mbps, compliance IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX
    • 4 x LAN ports, 10/100Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
  • Network: 
    • Static routing, Dynamic routing (BGP, OSPF v2, RIP v1/v2, and EIGRP, NHRP), and policy-based routing
    • Network protocols such as TCP, UDP, IPv4, IPv6, ICMP, NTP, DNS, HTTP, HTTPS, FTP, SMTP, SSL v3, TLS, ARP, VRRP, PPP, PPPoE, UPNP, SSH, DHCP, Telnet, SMPP, SNMP, MQTT, and Wake On Lan (WOL)
    • VoIP passthrough support H.323 and SIP-alg protocol NAT helpers, allowing proper routing of VoIP packets
    • Firewall status page allows to view all firewall statistics, rules, and rule counters
    • Ports management allows to view device ports, enable and disable each of them, turn auto-configuration on or off, change their transmission speed, and so on
    • Static and dynamic IP allocation, DHCP relay, DHCP server configuration, status, static leases: MAC with wildcards
    • Traffic priority queuing by source/destination, service, protocol or port, WMM, and 802.11e QoS / Smart Queue Management (SQM)
    • DDNS Support >25 service providers; others can be configured manually
    • Balance Internet traffic over multiple WAN connections
    • Captive portal (hotspot), internal/external Radius server, radius MAC authentication, SMS authorization, internal/external landing page, walled garden, user scripts, URL parameters, user groups, individual user or group limitations, user management, 9 default customizable themes and optionality to upload and download customized hotspot themes
    • Possibility to mount remote file system via SSH protocol
  • IoT platforms:
    • Cloud of Things allow monitoring of device data, mobile data, network info, availability
    • Azure IoT Hub allow monitoring of Wan IP, number of bytes send/received, model, manufacturer, serial, revision, FW version, and collected data of industrial devices
  • Security:
    • Pre-shared key, digital certificates, X.509 certificates, TACACS+, Radius, IP and login attempts block, time-based login blocking, and built-in random password generator
    • Pre-configured firewall rules can be enabled via WebUI, unlimited firewall configuration via CLI, DMZ, NAT, or NAT-T
    • DDOS prevention (SYN flood protection, SSH attack prevention, HTTP/HTTPS attack prevention), port scan prevention (SYN-FIN, SYN-RST, X-mas, NULL flags, and FIN scan attacks)
    • Port and tag-based VLAN separation
    • Web filter blacklist for blocking out unwanted websites, Whitelist for specifying allowed sites only
    • Flexible access control of SSH, Web interface, CLI, and Telnet
  • System Characteristics:
    • Mediatek, 580MHz, and MIPS 24KEc CPU
    • 128MB RAM and DDR2
    • FLASH storage:
      • 16MB serial NOR flash
      • INPUT / OUTPUT
    • 2x digital input, 0V to 6V detected as logic low, 8V to 30V detected as logic high
    • 2x digital output, open collector output, maximum output 40V, and 400mA
    • Email and RMS events
    • I/O juggler allows to set certain I/O conditions to initiate events

Kit Contents

  • Router RUT301
  • 9W PSU 
  • Ethernet cable (1.5m) 
  • Quick Start Guide (QSG) 
  • Packaging box

Videos

Teltonika RUT301 Industrial Ethernet Router

Hardware

Teltonika RUT301 Industrial Ethernet Router

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Đã phát hành: 2024-07-05 | Đã cập nhật: 2025-05-08