Teltonika RUT951 Industrial Cellular Routers
Teltonika RUT951 Industrial Cellular Routers feature dual-SIM cellular connectivity combined with Wi-Fi® and four Ethernet interfaces to meet varied IoT scenarios. The RutOS powers these routers, including advanced customization options, automation features, and top-level security. The RUT951 routers include automatic WAN failover to an available backup connection that ensures network continuity and eliminates downtime. These routers are compatible with the Remote Management System (RMS), enabling secure remote management to save time and expenses. The RUT951 routers come with DIN rail, wall mount, and flat surface placement mounting options and are IP30 ingress protection rated.Features
- Mobile module:
- 4G (LTE): Cat 4 up to 150Mbps
- 3G: up to 42Mbps
- 2G: up to 236.8kbps
- Mediatek, 580MHz, and MIPS 24KEc CPU
- 16MB flash storage
- 128MB RAM memory
- 4pin power socket and 9VDC to 30VDC input power voltage range
- 2 x external SIM holders (2FF) SIM
- Antenna connectors:
- 2 x SMA for mobile
- 2 x RP-SMA for WiFi®
- 4 x 10/100 Ethernet ports:
- 1 x WAN (configurable as LAN)
- 3 x LAN
- RutOS (OpenWrt based Linux OS) operating system
- 10% to 90% non-condensing operating humidity
- -40°C to 75°C operating temperature range
- IP30 ingress protection rating
- Aluminium housing with DIN rail mounting option and plastic panels with flat mounting option
- 110mm x 50mm x 100mm dimensions
Router Overview
Additional Resources
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Đã phát hành: 2024-05-09
| Đã cập nhật: 2025-07-14