Teltonika RUTM502x Cellular 5G Router
Teltonika RUTM502x Cellular 5G Router offers ultra-high cellular speeds of up to 3.4Gbps. This router features dual-sim, auto-failover, backup WAN, and other switching scenarios. The RUTM50 5G router supports both SA and NSA 5G architectures. This router is also compatible with 4G (LTE Cat 19/18), making it perfect for future-proofing. The RUTM50 5G router features 256MB, DDR3 RAM, 16MB serial NOR flash, and 256MB serial NAND flash memory.Features
- Ultra-high cellular speeds of up to 3.4Gbps
- Dual SIM, auto-failover, backup WAN, and other switching scenarios
- Supports both Standalone (SA) and Non-Standalone (NSA) 5G architectures
- Backward compatible with 4G (LTE Cat 19/18) for future proofing
Specifications
- Mobile:
- 5G Sub-6Ghz SA/NSA 2.4/3.4Gbps DL (4x4 MIMO), 900/550Mbps UL (2x2); 4G (LTE) – LTE Cat 19 1.6Gbps DL, LTE cat 18 200Mbps UL; 3G – 42Mbps DL, 5.76Mbps UL
- SIM switch:
- 2 SIM cards, auto-switch cases: weak signal, data limit, SMS limit, roaming, no network, network denied, data connection fail, and SIM idle protection
- Supports sending and reading unstructured supplementary service data messages
- Direct connection (bridge) between mobile ISP and device on LAN
- Router assigns its mobile WAN IP address to another device on LAN
- Framed routing: support an IP network behind 5G UE
- Wireless:
- 802.11b/g/n/ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867Mbps (dual band, MU-MIMO)
- ESSID stealth mode
- Up to 150 simultaneous connections
- Wireless connectivity features:
- Wireless mesh (802.11s), fast roaming (802.11r), Relayd, BSS transition management (802.11v), and radio resource measurement (802.11k)
- Ethernet:
- WAN:
- 1 x WAN port 10/100/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
- LAN:
- 4 x LAN ports, 10/100/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
- WAN:
- Network:
- Routing:
- Static routing
- Dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP)
- Policy based routing
- Connection monitoring:
- Ping Reboot, Wget Reboot, Periodic Reboot, LCP and ICMP for link inspection
- Firewall:
- Port forward, traffic rules, custom rules, and TTL target customization
- DHCP:
- Static and dynamic IP allocation, DHCP relay, DHCP server configuration, status, and static leases: MAC with wildcards
- Balance internet traffic over multiple WAN connections
- Initial Virtual Routing and Forwarding (VRF) support
- Routing:
- Security:
- 802.1x port-based network access control client
- Preconfigured firewall rules can be enabled via WebUI, unlimited firewall configuration via CLI, DMZ, NAT, NAT-T, and NAT64
- Port and tag-based VLAN separation
- Mobile quota control:
- Mobile data limit, customizable period, start time, warning limit, and phone number
- Flexible access control of SSH, Web interface, CLI, and Telnet
- VPN:
- GRE tunnel, GRE tunnel over IPsec support
- Client/server instances can run simultaneously, L2TPv3, L2TP over IPsec support
- DMVPN: method of building scalable IPsec VPNs, Phase 2, and Phase 3 and Dual Hub support
- SSTP client instance support
- ZeroTier VPN client support
- WireGuard VPN client and server support
- System characteristics:
- CPU: MediaTek, Dual-Core, 880MHz, and MIPS1004Kc
- 256MB, DDR3 RAM
- 16MB serial NOR flash and 256MB serial NAND flash memory
- Power:
- Connector: 4-pin industrial DC power socket
- 9VDC to 50VDC input voltage range, reverse polarity protection, and surge protection >51VDC 10us max
- Anodized aluminum housing and panels
- 132mm x 44.2mm x 95.1mm dimensions
- DIN rail, wall mount, and flat surface mounting options
Kit Contents
- RUTM50 router
- 18W PSU
- 4 x mobile antennas (swivel, SMA male)
- 2 x Wi-Fi antennas (magnetic mount, RP-SMA male, and 1.5m cable)
- Ethernet cable (1.5m)
- SIM adapter kit
- Quick Start Guide (QSG)
- Packaging box
Hardware
Additional Resource
Đã phát hành: 2025-10-09
| Đã cập nhật: 2025-11-04