Teltonika TSW100 Industrial Unmanaged PoE+ Switch

Teltonika TSW100 Industrial Unmanaged PoE+ Switch is equipped with five Gigabit Ethernet ports, four of which support IEEE802.3af and IEEE802.3at Power-over-Ethernet standards (PoE). Classified as Power Source Equipment (PSE), the TSW100 PoE+ Switch enables centralization of the power supply, providing up to 30W per port and reducing the effort for installing power. Teltonika TSW100 Industrial Unmanaged PoE+ Switch is ideal for professional high bandwidth applications where it is necessary to provide both a reliable data connection and a power supply.

Features

  • PoE standard: 802.3af/at (max 30W per port, total power budget 120W)
  • 5x 10/100/1000 Ethernet ports
    • 4x PoE
    • 1x Uplink
  • 10Gbps bandwidth
  • 128KB packet buffer
  • MAC address table size: 2K entries
  • Auto MDI/MDI-X cable detection
  • <2W idle power consumption, <9W maximum (no PoE devices connected)
  • 7V to 57V power supply, 4-pin power socket
  • Status LEDs
    • 10x Ethernet
    • 1x Power
  • IP30 ingress protection rating
  • Aluminum housing with wall or DIN-rail mounting option and grounding capability
  • 115mm x 32mm x 95mm dimensions
  • Desktop, wall, or DIN-rail mountable (additional kit needed)
  • -40°C to +75°C operating temperature range

Kit Contents

  • TSW100
  • 65W power supply
  • Quick Start Guide

Videos

Front Panel

Teltonika TSW100 Industrial Unmanaged PoE+ Switch

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Đã phát hành: 2021-12-01 | Đã cập nhật: 2025-08-22