Teltonika TSW202 Managed PoE+ Ethernet Switches

Teltonika TSW202 Managed PoE+ Ethernet Switches are designed to offer granular network management capabilities while centralizing power distribution. These PoE+ switches include two high-performance SFP ports for long-range fiber optic communication and 8Gb Ethernet ports delivering 30W of power each. The TSW202 PoE+ switches support Profinet for automated data processing with protocols like MRP and Ethernet/IP. These PoE+ switches feature 20Gbps bandwidth (non-blocking), 512KB packet buffer, 14.88Mpps forwarding rate, and 10,000 bytes jumbo frame support. The TSW202 PoE+ switches are used in industrial automation, data centers, telecommunications, warehouses, and logistics.

Features

  • Ethernet:
    • Multi-layer managed 8 x ETH ports, 10Mbps/100Mbps/1000Mbps supports auto MDI/MDIX crossover
    • 2 x SFP ports
    • IEEE 802.3i, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3x, and IEEE 802.3z standards
  • Performance:
    • 20Gbps (non-blocking) bandwidth
    • 14.88Mpps forwarding rate
    • 512KB packet buffer
    • 10,000 bytes jumbo frame support
    • 8K entries MAC address table size
  • Network:
    • MRP client role and MRP manager role
    • Loop protection, forwarding table, VLAN, and STP/RSTP
    • DHCP server, DHCP client, and DHCP static leases capable of using MAC with wildcards
    • Enable/disable, link speed control, port isolation, PoE management, EEE (802.3az) management, and port mirroring
    • Static IPv4 routing, static IPv6 routing, DHCPv6 client, and static IPv6 address
  • PoE out:
    • Port 1-8 PoE ports
    • 802.3af and 802.3at alternative B PoE standards
    • 30W PoE maximum power per port (at PSE)
    • 240W total PoE power budget (at PSE)
    • 100m maximum Ethernet cable length
  • Power:
    • 2-pin industrial DC power socket
    • 7VDC to 57VDC input voltage range
    • 44VDC to 57VDC PoE-out input voltage range
    • <3W idle/8W maximum/248W PoE maximum power consumption
  • Comply with CE, UKCA, RCM, ANRT, FCC, IC, CB, RoHS, REACH, NBTC, and Profinet regulatory standards

Applications

  • Manufacturing and industrial automation
  • Data centers
  • Telecommunications
  • Warehouses and logistics

Kit Contents

  • TSW202
  • Quick Start Guide (QSG)
  • Packaging box

Hardware Overview

Teltonika TSW202 Managed PoE+ Ethernet Switches

Videos

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Đã phát hành: 2024-05-02 | Đã cập nhật: 2025-05-21