Temp-Flex Cable, Inc. Solid-Core Flexible Microwave Cables
Molex Temp-Flex Solid-Core Flexible Microwave Cables are insulated with a patented fluoropolymer dielectric. A helically wrapped foil shield and braid are applied to the cable. A 70% velocity of propagation (VOP) loss characteristic is achieved with a solid FEP dielectric around the center conductor and 85% VOP is achieved with the addition of monofilaments wrapped around the center conductor with an FEP dielectric layer applied over the monofilaments. Molex Temp-Flex Solid-Core Flexible Microwave Cables are compatible with standard 047 connectors (29AWG) and 141 connectors (19AWG).Features
- Achieves 70% velocity of propagation (VOP) loss characteristics
- Extruded fluoropolymer insulation eliminates the phase-knee effect
- Tight impedance control ±1Ω
- Thermally and mechanically stable at high temperatures
- Helically wrapped flat wire shield with round or flat braid
- Shielding effectiveness better than 100dB at high frequencies
- Solid PFA (fluoropolymer) or FEP (fluorinated ethylene propylene) extrusion
- Standard offering 047, 086, and 141 shield OD
Applications
- Medical
- Imaging equipment
- Patient monitors
- Surgical equipment/devices
- Ultrasound equipment
- Endoscopy devices
- Catheters
- Data center solutions
- Test and measurement
- Aerospace and defense
- Radars
- SATCOM
- Electronic warfare
- Data centers
- Microwave/RF communications
Specifications
- 50Ω (±1Ω) impedance rating
- 29pF/ft (95pF/ft) capacitance
- -65°C to +165°C temperature rating
- 0.2" (5.0mm) to 1.0" (1.27mm) static bend radius
- 0.4" (10.0mm) to 1.0" (25.4mm) dynamic bend radius
Đã phát hành: 2012-10-30
| Đã cập nhật: 2022-03-22