Terabee TeraRanger Evo Sensors

Terabee TeraRanger Evo Sensors are long-range Time-of-Flight distance and thermal sensors of the TeraRanger product family. The TeraRanger Evo series includes the T33 and T90 thermal sensors and 60m, 600Hz, 3m, and 64px Time-of-Flight (ToF) sensors. Evo Thermal sensors consist of a thermographic sensing device (black module, 7g or 9g) and a choice of backboard (yellow module, 3g). The small, lightweight ToF sensors provide calibrated distance readings. These sensors use LED technology instead of a laser. This enables the ToF sensor to have a Field of View that measures distance over an area.

Features

  • TeraRanger Evo Thermal Sensors
    • Range
      • Up to 13m for Evo Thermal 33 (33° field of view)
      • Up to 5m for Evo Thermal 90 (90° field of view)
    • ±2°C temperature accuracy below +100°C and 2% after +100°C
    • 45mA to 75mA supply current range
    • 5VDC ±5% supply voltage
  • TeraRanger Evo 60m
    • 60m range
    • 0.5cm below 14m, 2cm from 14m range resolutions
    • ±4cm accuracy in the first 14m, 1.5% beyond 14m
    • 5VDC supply voltage
    • 90mA to 330mA supply current
  • TeraRanger Evo 600Hz
    • 0.5cm range resolution
    • ±12cm accuracy
    • 5VDC supply voltage
    • 95mA to 190mA supply current
    • Fixed update rate of 600 readings per second
  • TeraRanger Evo 3m
    • 10cm to 3m range
    • 0.5cm range resolution
    • ±2cm accuracy
    • 5VDC ±5% supply voltage
    • 70mA to 250mA supply current range
    • 100Hz fixed update rate
  • TeraRanger Evo 64px
    • 0.5cm output resolution
    • 5VDC ±5% supply voltage
    • 80mA to 250mA supply current
    • Output of 64 high-speed distance readings
    • Developed for indoor applications

Videos

Đã phát hành: 2018-11-08 | Đã cập nhật: 2022-08-22