Terasic Technologies DE1-SoC Development Kit
Terasic DE1-SoC Development Kit presents a robust hardware design platform built around the Altera System-on-Chip (SoC) FPGA, which combines the latest dual-core Cortex-A9 embedded cores with industry-leading programmable logic for ultimate design flexibility. Users can now leverage the power of tremendous reconfigurability paired with a high-performance, low-power processor system.Altera's SoC integrates an ARM-based hard-processor system (HPS) consisting of processor, peripherals, and memory interfaces tied seamlessly with the FPGA fabric using a high-bandwidth interconnect backbone. The DE1-SoC development board includes hardware, such as high-speed DDR3 memory, video and audio capabilities, Ethernet networking, and much more. The Terasic DE1-So C Development Kit contains all components needed to use the board in conjunction with a computer that runs the Microsoft Windows XP or later.
Features
- FPGA
- Cyclone V SoC 5CSEMA5F31C6 device
- Dual-core ARM Cortex-A9 (HPS)
- 85K programmable logic elements
- 4450Kbits embedded memory
- 6 fractional PLLs
- 2 hard memory controllers
- Configuration and debug
- Quad serial configuration device - EPCQ256 on FPGA
- Onboard USB Blaster II (normal type B USB connector)
- Memory Device
- 64MB (32Mx16) SDRAM on FPGA
- 1GB (2x256Mx16) DDR3 SDRAM on HPS
- MicroSD card socket on HPS
- Communication
- 2 Port USB 2.0 Host (ULPI interface with USB type A connector)
- USB to UART (micro USB type B connector)
- 10/100/1000 Ethernet
- PS/2 mouse/keyboard
- IR emitter/receiver
- Connectors
- Two 40-pin expansion headers
- One 10-pin ADC input header
- One LTC connector (one Serial Peripheral Interface (SPI) Master, one I2C, and one GPIO interface)
- Display
- 24-bit VGA DAC
- Audio
- 24-bit CODEC, line-in, and microphone-in jacks
- Video-input
- TV decoder (NTSC/PAL/SECAM) and TV-in connector
- Switches, buttons, and indicators
- 4 user keys (FPGA x4)
- 10 user switches (FPGA x10)
- 11 user LEDs (FPGA x10; HPS x 1)
- 2 HPS reset buttons (HPS_RST_n and HPS_WARM_RST_n)
- Six 7-segment displays
- Sensors
- G-Sensor on HPS
- Power
- 12V DC input
Kit Contents
- The DE1-SoC development board
- DE1-SoC quick start guide
- USB Cable (type A to B) for FPGA programming and control
- USB Cable (Type A to Mini-B) for UART control
- DE1-SoC System CD-ROM: Documentation and supporting materials, user manual, system builder, reference designs, and datasheets.
- 12V DC power adapter
Board Layout
Videos
Block Diagram
Đã phát hành: 2014-02-03
| Đã cập nhật: 2022-03-11