Terasic Technologies P0039 SDI HSMC Board
Terasic Technologies P0039 Serial Digital Interface (SDI) HSMC Board provides a hardware platform for developing video broadcasting systems. This board helps to implement and design SDI and AES systems based on the transceiver-based host boards with HSMC interface. Terasic Technologies P0039 SDI HSMC Board is designed for professional video equipment development with an SDI interface that allows FPGA design to access industry-standard video transport signals.Features
- SDI
- 2x SDI transmit channels (TX) with SDI cable tri-speed drivers
- 2x SDI receiver (RX) channels with SDI cable equalizers
- 2x 75Ω BNC SDI TX interfaces
- 2x 75Ω BNC SDI RX interfaces
- Adjustable 1.1V to 1.8V and Standard 3.3V CMOS input signal levels
- AES3
- 2x RS422 transceivers for AES3 TX and AES3 RX channels
- 2x 75Ω BNC AES3 RX interfaces
- 2x 75Ω BNC AES3 TX interfaces
- HSMC connector for interface conversion that is fully compatible with HSMC host boards
- 4x digital audio isolation transformers
- Multi-format video sync separator
- Power
- High-frequency switching regulator for 12V to 5V power conversion
- 3x linear regulators for 5V to 3.3V low noise power conversion
- FDTIM analysis for power distribution network (PDN) decoupling
- Clocks
- SDI multi-frequency VCXO femto clock video PLL
- 98.304MHz/90.3168MHz/122.88MHz/112.896MHz voltage-controlled crystal oscillator (VCXO) based phase-locked loop (PLL)
- LVPECL differential clock buffer with 2 differential outputs – HSMC and SMA
Block Diagram
Power Distribution Diagram
Đã phát hành: 2019-08-30
| Đã cập nhật: 2024-02-23