Terasic Technologies P0079 CLR-HSMC Daughter Card

Terasic Technologies P0079 CLR-HSMC Daughter Card is designed to provide camera link connections that serve as communication interfaces for vision applications. This daughter card employs a high-speed mezzanine connector (HSMC) to interface with the motherboard hosting HSMC/HSTC carriers such as the DE4, DE3, and DE2-115. The board comes with standard camera link modes that include the base, medium, and dual base assembly. Terasic Technologies P0079 CLR-HSMC Daughter Card features a simple interface, automatic detection by hardware or software, and two LVDS 28-bit channel link chips (DS90CR288A).

Features

  • Support of camera link modes such as base, medium, and dual base assembly
  • Serial communication with camera
  • Uses HSMC to interface with other motherboard hosting HSMC/HSTC carriers
    • DE4
    • DE3
    • DE2-115
  • Simple interface
  • Automatic detection by hardware/software
  • 2x LVDC 28-bit channel link chips (DS90CR288A)
    • 28-bit, 20MHz to 85MHz shift clock support
    • Up to 2.38Gbps throughput
    • Up to 297.5Mbps bandwidth
  • Supports 2.5V and 3.3V I/O standard

Block Diagrams

Đã phát hành: 2019-08-29 | Đã cập nhật: 2024-02-19