Terasic Technologies P0087 THDB-HDMI Daughter Board

Terasic Technologies P0087 THDB-HDMI Daughter Board is an HDMI transmitter / receiver daughter board with high-speed terasic connector (HSTC) interface. This board allows host boards that support HSTC-compliant connectors to control through the HSTC interface. Terasic Technologies P0087 THDB-HDMI Daughter Board is available as part of a kit that contains complete reference designs with source code written in Verilog and C.

Features

  • 1x HSTC interface for connection purpose
  • 1x HDMI transmitter with single transmitting port
  • 1x HDMI receiver with dual receiving ports
  • 2x 2K EEPROM for storing EDID of 2 receiver ports separately
  • Powered from 3.3V pins of HSTC connector
  • HDMI transmitter
    • HDMI 1.4 transmitter
    • Compliant with HDMI 1.3, HDMI1.4a 3D, HDCP 1.4, and DVI 1.1 specifications
    • Supports up to 2.25Gbps link speeds

HDMI Signal Transmission Diagram

Block Diagram - Terasic Technologies P0087 THDB-HDMI Daughter Board

HDMI Signal Reception Diagram

Block Diagram - Terasic Technologies P0087 THDB-HDMI Daughter Board
Đã phát hành: 2019-08-29 | Đã cập nhật: 2024-02-19