Terasic Technologies Titan S10 System On Modules (SOMs)
Terasic Technologies Titan S10 System On Modules (SOMs) are compact FPGA modules built on Altera's Stratix® 10 SoC with 1.1M logic elements. These modules feature dual 64-bit 4GB DDR4 memory, USB 3.1, 32GB eMMC, and high-speed transceivers up to 12.5Gbps. The Titan S10 SOMs offer up to 154 LVDS channels, 32 transceivers, RTC, temperature sensor, EEPROM, dual Gigabit Ethernet PHYs, and a USB-UART interface. These SOMs are available in FMC and FMC+ interface versions with 98mm x 86mm dimensions. The Titan S10 high-performance SOMs are ideal for industrial automation, medical technology, military and aerospace, test and measurement equipment, and advanced embedded systems.Features
- FPGA device:
- 1SX110HN3F43I2V Altera Stratix 10 FPGA:
- 1100K logic elements (LEs)
- 107Mbits embedded memory(M20K)
- 5184 18-bit x 19-bit multipliers
- 1SX110HN3F43I2V Altera Stratix 10 FPGA:
- FPGA side:
- LED x2, KEY x2, SW x2, and fixed 25/100MHz clock
- Programmer clock generator Si5341 for XCVR REFCK
- 64-bit 4GB DDR4
- 154 LVDS connected to FMC+ (114 LVDS for FMC edition)
- 32 XCVR TX/RX connected to FMC+. up to 12.5Gbps per channel (24 XCVR TX/RX for FMC edition)
- USB 3.1 (Cypress FX3)
- System:
- 98mm x 86mm module size
- ASx4 mode with 512Mb QSPI flash
- Board Management System (BMS)
- Active heatsink (12V fan)
- Power by 12V via FMC+ connector
- Hard Processor System (HPS) side:
- 64-bit 4GB DDR4 (can share with FPGA)
- UART, GPIO x2, Gigabit Ethernet PHY x2, and USB PHY x1
- 32GB eMMC
- RTC, temperature sensor, and EEPROM
Applications
- Industrial automation
- Medical technology
- Military and aerospace
- Test and measurement equipment
- Advanced embedded systems
Block Diagram
Board Layout
Additonal Resource
Videos
Đã phát hành: 2025-07-21
| Đã cập nhật: 2025-09-22