SpotSee MaxiLog Data Loggers

SpotSee MaxiLog Data Loggers are designed for accurate recording of temperature between the range of -80°C to 72°C. These data loggers offer best-in-class temperature monitoring and feature a compact palm-sized design. The Maxilog data loggers include the Maxilog Alert, the Maxilog Alert -80°C, and the Maxilog PDF. These data loggers use the MDAS software. Typical applications include sensitive shipments like biologics, chemicals, vaccines, food and ultra-frozen products, and pharmaceuticals.

The Maxilog Alert features a built-in USB interface for simple data retrieval with direct download to software. This data logger offers options to customize start time delay, sampling intervals, high and low alarm values, alarm type, and measurement data. The Maxilog Alert operates within the -29°C to 72°C temperature range.

SpotSee MaxiLog Data Loggers

The MaxiLog Alert -80°C offers a best-in-class dry ice monitor and integrates durable temperature monitoring with easy data retrieval. Customizable features include start time delay, sampling intervals, and measurement data, alarm types, and high and low alarm values. The Maxilog Alert -80°C operates within the -80°C to 30°C temperature range.

SpotSee MaxiLog Data Loggers

The Maxilog PDF is a single-use 90-day temperature data logger that is pre-programmed with a standard start delay of 30 minutes. This allows the data logger to adjust to the internal temperatures of the cargo being shipped. This data logger automatically downloads the data to a graph summary when connected via USB to a PC or Mac. The Maxilog PDF operates within the -30°C to 70°C temperature range. 

SpotSee MaxiLog Data Loggers

Features

  • Best-in-class temperature monitoring
  • Convenient palm-sized design
  • Simple data retrieval via built-in USB interface
  • Equipped with customizable features
  • -80°C to 72°C temperature range

Applications

  • Biologics
  • Chemicals
  • Vaccines
  • Food and ultra-frozen products
  • Pharmaceuticals
Đã phát hành: 2024-03-15 | Đã cập nhật: 2024-04-05