TE Connectivity E-Motor Temperature Sensors

TE Connectivity's (TE) E-Motor Temperature Sensors feature a rectangular or cylindrical sensor body and a smaller size for industrial, motor stator, and other temperature-monitoring systems. The lineup includes two options: a PT type with the PT sensing element sealed and protected by fluoroplastics material, and an NTC design that combines a high precision and high sensitivity NTC thermistor sealed and protected by fluoroplastics material. Both sensors fulfill reliability requirements, such as temperature cycling, temperature/humidity cycling, high and low temperature storage, and automatic transmission fluid (ATF) oil-proof testing. TE E-Motor Temperature Sensors feature ≥100MΩ insulation resistance, 3000VAC dielectric strength, and a temperature range of -40°C to +200°C. Ideal applications include battery energy storage systems (BESS), electrical control cabinets (ECC), and white goods.

Features

  • NTC or PT type
  • Rectangular or cylindrical sensor body
  • ATF oil-proof
  • Smaller size

Applications

  • Motors
  • Generators
  • BESS
  • Battery management systems (BMS)
  • ECC
  • Air conditioning systems
  • White goods

Specifications

  • -40°C to +200°C temperature range
  • ≥100MΩ insulation resistance
  • 3000VAC dielectric strength
  • Dimensions
    • Rectangular: 3.4mm x 1.9mm x 19.5mm
    • Cylinder: 3.3mm x 2.5mm x 19.5mm

Videos

Circuit Suggestions

Application Circuit Diagram - TE Connectivity E-Motor Temperature Sensors
Đã phát hành: 2025-05-05 | Đã cập nhật: 2026-01-22