National Products from Texas Instruments SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices

Award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

SIMPLE SWITCHER® Power Modules


Whether your application requires superior EMI and thermal performance, high output current, high output voltage, testing to meet extreme conditions or simply a standard feature set, TI SIMPLE SWITCHER Power Modules provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs.


All Power Modules Include
  • Integrated shielded inductor
  • Precision enable, external soft-start, and tracking for sequencing
  • Best-in-class thermal performance
  • Low output voltage ripple
  • Standard junction temperature grade: -40° to +125° C
  • Pin-to-pin compatible for different load currents
  • Easy-to-use package with single exposed copper bottom
  • Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

LMZ1 SIMPLE SWITCHER power modules are ideal for applications requiring a standard feature set. All power modules in the LMZ1 series have a precision enable pin and soft-start pin. LMZ1420x Power Modules are easy-to-use, step-down DC-DC solutions with exceptional power conversion efficiency, line and load regulation, and output accuracy.

Part Number Output Current Max. Input Voltage Peak Efficiency Additional Info
LMZ10500 650mA 2.7 to 5.5V 95% Learn more
LMZ10501 1A 2.7 to 5.5V 95%
LMZ10503 3A 2.95 to 5.5V 96% -
LMZ10504 4A 2.95 to 5.5V 96% -
LMZ10505 5A
2.95 to 5.5V 96% -
LMZ12001 1A 4.5 to 20V 92% -
LMZ12002 2A 4.5 to 20V 92% -
LMZ12003 3A 4.5 to 20V 92% -
LMZ14201 1A 6 to 42V 90% Learn more
LMZ14202 2A 6 to 42V 90%
LMZ14203 3A 6 to 42V 90%
LMZ12008 8A 6 to 20V 92% -
LMZ12010 10A 6 to 20V 92% -
LMZ13608 8A 6 to 36V 92% -
LMZ13610 10A 6 to 36V 92%
-


Specialized Power Modules

High Output Voltage Power Modules: LMZ1420xH SIMPLE SWITCHER power modules have an output voltage range from 5V to 30V. These power modules are ideal for intermediate rail conversions, powering fans or other types of non-traditional points of load, and for sensing applications requiring voltages below -6V. Extended Temperature (EXT) Power Modules: SIMPLE SWITCHER EXT power modules provide excellent performance in the most extreme conditions, with extended ambient temperatures guaranteed down to -55ºC.

Part Number Adjustable Output Voltage Peak Efficiency Operating Junction Temperature
LMZ10503EXT 0.8 to 5V 96% -55 to 125ºC
LMZ10504EXT 0.8 to 5V 96% -55 to 125ºC
LMZ10505EXT 0.8 to 5V 96% 55 to 125ºC
LMZ12001EXT 0.8 to 5V 92% -55 to 125ºC
LMZ12002EXT 0.8 to 5V 92% -55 to 125ºC
LMZ12003EXT 0.8 to 5V 92% -55 to 125ºC
LMZ14201EXT 0.8 to 5V 94% -55 to 125ºC
LMZ14202EXT 0.8 to 5V 94% -55 to 125ºC
LMZ14203EXT 0.8 to 5V 94% -55 to 125ºC
LMZ14201H 5 to 30V 97% -40 to 125ºC
LMZ14202H 5 to 30V 97% -40 to 125ºC
LMZ14203H 5 to 30V 97% -40 to 125ºC

LMZ2 SIMPLE SWITCHER power modules are available in output currents up to 10A with additional features for powering high current intermediate rails, FPGAs, and noise sensitive applications. They also feature a frequency synchronization pin that controls the switching frequency of the internal circuitry, and a current sharing pin for paralleling multiple power modules together for achieving up to 60A of output current.

Part Number Output Current Max. Input Voltage Adjustable Output Voltage
LMZ22003 3A 6 to 20V 0.8 to 5V
LMZ22005 4A 6 to 20V 0.8 to 5V
LMZ23603 3A 6 to 36V 0.8 to 6V
LMZ23605 4A 6 to 36V 0.8 to 6V
LMZ22008 8A 6 to 20V 0.8 to 6V
LMZ22010 10A 6 to 20V 0.8 to 6V
LMZ23608 8A 6 to 36V 0.8 to 6V
LMZ23610 10A 6 to 36V 0.8 to 6V

SIMPLE SWITCHER® Regulators


For designs that require high input voltages up to 75V and output currents up to 12A, SIMPLE SWITCHER Regulators provide the ultimate balance between performance, ease of use, and flexibility.

SIMPLE SWITCHER LMR Nano Regulators

The newest to the voltage regulator family is the tiny SIMPLE SWITCHER LMR Nano Regulator series, which is the next generation of the highly popular SIMPLE SWITCHER voltage regulators for output currents up to 2A. SIMPLE SWITCHER Nano Regulators combine ease of use and high performance in a tiny solution size. The new nano module package boasts a small 2.5 x 3 x 1.2 mm size, making it the tiniest 1A DC/DC solution in the market.


Part Number Regulator Type Output
Current
Input
Voltage
Adj. Output
Voltage
Additional
Info
LMR10510 Buck (Step-Down) 1A 3 to 5.5V 0.6 to 4.5V Datasheet

-

-
LMR10515 Buck (Step-Down) 1.5A 3 to 5.5V 0.6 to 4.5V
LMR10520 Buck (Step-Down) 2A 3 to 5.5V 0.6 to 4.5V
LMR12010 Buck (Step-Down) 1A 3 to 20V 0.8 to 16V -
LMR14203 Buck (Step-Down) 0.3A 4.5 to 42V 0.765 to 34V Learn more
LMR14206 Buck (Step-Down) 0.6A 4.5 to 42V 0.765 to 34V
LMR24210 Buck (Step-Down) 1A 4.5 to 42V 0.8 to 24V Learn more
LMR24220 Buck (Step-Down) 2A 4.5 to 42V 0.8 to 24V
LMR62421 Boost (Step-Up) 2.1A 2.7 to 5.5V 3 to 24V Learn more
LMR62014 Boost (Step-Up) 1.4A 2.7 to 14V 3 to 20V
LMR64010 Boost (Step-Up) 1A 2.7 to 14V 3 to 40V

SIMPLE SWITCHER LM

Part Number Input Voltage Output Current
LM2585 4 to 40V 3A
LM2586 4 to 40V 3A
LM2587 4 to 40V 3A
LM2588 4 to 40V 3A
LM2852 2.85 to 5.5V 2A
LM2853 3.0 to 5.5V 3A
LM2854 2.95 to 5.5V 4A
LM3100 4.5 to 36V 1.5A
LM3102 4.5 to 42V 2.5A
LM3103 4.5 to 42V 0.75A
LM5574 6 to 75V 0.5A
LM5575 6 to 75V 1.5A
LM5576 6 to 75V 3A
LM22670 4.5 to 42V 3A
LM22671 4.5 to 42V 0.5A
LM22672 4.5 to 42V 1A
LM22673 4.5 to 42V 3A
LM22674 4.5 to 42V 0.5A
LM22675 4.5 to 42V 1A
LM22676 4.5 to 42V 3A
LM22678 4.5 to 42V 5A
LM22679 4.5 to 42V 5A
LM25574 6 to 42V 0.5A
LM25575 6 to 42V 1.5A
LM25576 6 to 42V 3A

SIMPLE SWITCHER® Controllers


Texas Instruments SIMPLE SWITCHER® Controllers are easy to use and simplified step down power controllers capable of providing up to 12A of output current in a typical application. National Products from TI LM3151 / LM3152 / LM3153 SIMPLE SWITCHER Controllers operate with an input voltage range from 6V-42V, feature a fixed output voltage of 3.3V and offer switching frequencies of 250kHz, 500kHz, and 750kHz. LM3150 offers adjustable output to 1MHz. These SIMPLE SWITCHER Controllers employ a Constant On-Time (COT) architecture with a proprietary Emulated Ripple Mode (ERM) control that allows for the use of low ESR output capacitors, which reduces overall solution size and output voltage ripple. These synchronous step-down controllers are designed for use in telecom, networking equipment, security surveillance, and other applications.

Learn more about LM315x Series SIMPLE SWITCHER® Controllers

Part Number Input Voltage Max Max VOUT Frequency
LM3150 42V Down to 0.6 Adj. to 1MHz
LM3151 42V 3.3 250kHz
LM3152 33V 3.3 500kHz
LM3153 22V 3.3 750kHz

  • National Semiconductor (TI)
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management
Đã phát hành: 0001-01-01 | Đã cập nhật: 0001-01-01