Texas Instruments 2N7001T/2N7001T-Q1 Buffered Signal Converters
Texas Instruments 2N7001T/2N7001T-Q1 Buffered Voltage Signal Converter is a single-bit buffered voltage signal converter that uses two separate configurable power-supply rails to up or down translate a unidirectional signal. The device is operational with both VCCA and VCCB supplies down to 1.65V and up to 3.60V. VCCA defines the input threshold voltage on the A input. VCCB defines the output drive voltage on the B output. This device is fully specified for partial-power-down applications using the Ioff current. The Ioff protection circuitry ensures that no excessive current is drawn from or to an input, output, or combined I/O that is biased to a specific voltage while the device is powered down. The VCC isolation feature ensures that if either VCCA or VCCB is less than 100mV, the output port (B) enters a high-impedance state.Features
- Up and down translation across 1.65V to 3.6V
- Operating temperature of –40°C to +125°C
- Maximum quiescent current (ICCA + ICCB) of 14µA (125°C Maximum)
- Up to 100Mbps support across the full supply range
- VCC Isolation feature
- If either VCC Input is below 100mV, the output becomes high-impedance
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD protection exceeds JESD 22
- 2000V Human Body Model
- 1000V Charged-Device Model
Applications
- MCU/FPGA/processor GPIO translation
- Communications modules to processor translation
- Push-Pull I/O buffering
Datasheets
Functional Block Diagram
Đã phát hành: 2018-07-31
| Đã cập nhật: 2023-02-01