Texas Instruments N7001TEVM Evaluation Module
Texas Instruments 2N7001TEVM Evaluation Module supports the 2N7001T, a unidirectional translation device. The 2N7001TEVM enables the evaluation of this single-bit voltage translator. The 2N7001T has a higher drive strength of up to 12mA and operates from 1.8V to 3.6V. The TI 2N7001TEVM is designed to support the 2N7001T in DCK and DPW packages.Features
- Gnd port for each header pin supports high speed measurement
- Layout optimized for high speed connectivity
- High speed SMB connector included
Layout
Đã phát hành: 2018-11-21
| Đã cập nhật: 2023-07-24