Texas Instruments ADC168M102REVM-PDK Performance Demonstration Kit
Texas Instruments ADC168M102REVM-PDK Performance Demonstration Kit (PDK) evaluates the performance of the ADC168M102R-SEP, a 16-bit, 8-channel 1MSPS simultaneous-sampling analog-to-digital converter (ADC). The Texas Instruments ADC168M102REVM-PDK includes the ADC168M102REVM board and the precision host interface (PHI) controller board, which allows the Graphic User Interface (GUI) software to communicate with the ADC over a Universal Serial Bus (USB) for configuration, data capture, and analysis.Features
- The evaluation module board, PHI controller board, and GUI enable users to capture data, perform analysis, and configure the ADC168M102R-SEP for a complete evaluation
- Includes hardware and software required for diagnostic testing, as well as accurate performance evaluation of the ADC168M102R-SEP ADC
- Ships with PHI controller, which provides a convenient interface to the evaluation module over USB for power delivery and digital interface
- Showcases radiation-tolerant analog front-end to extract maximum ADC accuracy with differential or pseudo-differential input configurations
Applications
- Satellite electrical power systems (EPS)
- Command and data handling (C&DH)
- Optical imaging payloads
- Motor controls
- Voltage, current, and temperature monitoring
- Accelerometers
Kit Contents
- ADC168M102REVM evaluation module
- PHI controller
- USB A to micro USB cable
Additional Resources
System Connection
ADC168M102REVM Board Layout
Đã phát hành: 2025-04-15
| Đã cập nhật: 2025-04-23