Texas Instruments ADC32J45EVM Evaluation Module
Texas Instruments ADC32J45EVM Evaluation Module demonstrates the performance of a low-power dual 160Msps 14-bit ADC. The evaluation module includes the ADC32J45 device, LMK04828 JESD204B clocking solution, and TI voltage regulators to provide the necessary voltages. The input for the ADC is connected to a transformer input which can be connected to a 50Ω single-ended signal source. The clock reference input is provided via a transformer input and can be connected to a 50Ω single-ended clock source. The onboard LMK04828 can be used to generate the necessary JESD204B clocks. Register access is provided through the onboard USB connection and a GUI.Features
- Single 1.8V supply to simplify power requirements
- Flexible input clock buffer with 1/2/4 divider to simplify clocking
- Pin compatibility with 12/14b and dual/quad devices
- On chip dither to improve SFDR
- JESD204B data interface to simplify digital interface, compliant up to 3.2Gbps lane rates
- Supports subclasses 0,1,2 for synchronization and compatibility
Đã phát hành: 2016-01-22
| Đã cập nhật: 2022-03-11