Texas Instruments ADC32RF55EVM Evaluation Module

Texas Instruments ADC32RF55EVM Evaluation Module demonstrates the performance of the ADC32RF55 high-speed, JESD204B interface analog-to-digital converter (ADC). The ADC32RF55EVM features onboard voltage regulation, a clocking solution (LMK04832), transformer-coupled analog inputs, and a USB interface for easy evaluation.

Interfacing to the TSW14J58EVM (sold separately) via a field-programmable gate array (FPGA) mezzanine card (FMC) connector, data capture (up to 1.5GB) of the JESD204B interface can be easily evaluated and viewed using high-speed data converter pro software (DATACONVERTERPRO-SW).

Features

  • JESD204B interface with onboard clocking solution
  • Onboard power solution
  • DATACONVERTERPRO-SW allows for easy data capture
  • FMC connector allows for easy integration with FPGA development platforms

Kit Contents

  • ADC32RF5x evaluation board (EVM)
  • Power supply cable
  • USB 2.0 Type A to Mini-B cable

Layout

Texas Instruments ADC32RF55EVM Evaluation Module
Đã phát hành: 2023-01-18 | Đã cập nhật: 2024-06-18