Texas Instruments ADC3683EVMCVAL ADC Evaluation Module (EVM)
Texas Instruments ADC3683EVMCVAL ADC Evaluation Module (EVM) is used to evaluate the ADC36XXQML-SP analog-to-digital converter (ADC). The ADC36XXQML-SP uses a serial low-voltage differential signaling (LVDS) interface to output the digital data. The serialized LVDS interface supports output rates up to 1Gbps. The Texas Instruments ADC36XXQML-SP can be operated in oversampling + decimating mode using the internal decimation filter to improve the dynamic range and relax the external anti-aliasing filter.Features
- Transformer coupled or single-ended clock inputs
- Transformer coupled or single-ended analog inputs
- FMC connector
- Single 5V power supply jack for easy power-up
- REF35160QDBVR Precision Voltage Reference for the ADC 1.6V external reference
- REFBUF test point provides a hardware option to change the voltage reference
Kit Contents
- ADC36xxEVMCVAL evaluation module
- Mini-USB cable
Block Diagram
Đã phát hành: 2024-02-15
| Đã cập nhật: 2025-01-30