Texas Instruments ADS101xL 12-Bit Delta-Sigma ADCs

Texas Instruments ADS101xL 12-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, 12-bit, I2C-compatible ADCs offered in ultra-small, 12-pin DSBGA and 10-pin VSSOP packages. The ADS101xL incorporates a low-drift voltage reference and an oscillator. It also incorporates a programmable gain amplifier (PGA) and a digital comparator. These features, along with the device's wide operating supply range, are useful for power- and space-constrained sensor measurement applications.

The Texas Instruments ADS101xL performs conversions at data rates up to 3300 samples per second (SPS). The PGA offers input ranges from ±256mV to ±6.144V, allowing precise large- and small-signal measurements. The ADS1015L features an input multiplexer (MUX) that allows four single-ended or two differential input measurements. Use the digital comparator in the ADS101xL for under and overvoltage detection.

Features

  • 12-bit noise-free resolution
  • 2.0V to 3.6V supply voltage range
  • Low current consumption at 150µA (continuous-conversion mode)
  • 128SPS to 3.3kSPS programmable data rate
  • Single-cycle settling
  • Internal low-drift voltage reference
  • Internal oscillator
  • Digital comparator with ALERT output pin
  • I2C interface
    • Four pin-selectable address
    • Compatible with 1.8V I2C bus voltages
  • -40°C to +125°C operating temperature range

Applications

  • General system monitoring
    • Supply-voltage monitoring
    • Current measurement
    • Temperature measurement
  • Wearables and personal electronics

Functional Block Diagrams

Block Diagram - Texas Instruments ADS101xL 12-Bit Delta-Sigma ADCs
Đã phát hành: 2024-06-04 | Đã cập nhật: 2024-06-13