Texas Instruments ADS1131 18-bit Analog-to-Digital Converter (ADC)

Texas Instruments ADS1131 18-bit Analog-to-Digital Converter for Bridge Sensors is a precision delta-sigma ADC that provides a complete front-end solution for bridge sensor applications, including weigh scales, strain gauges, and load cells. The TI ADS1131 features an onboard low-noise amplifier with a gain of 64, supporting a full-scale differential input of ±39mV. The ADS1131 delta-sigma ADC has an 18-bit effective resolution and is comprised of a third-order modulator and fourth-order digital filter. Two data rates are supported: 10SPS (with both 50Hz and 60Hz rejection) and 80SPS. The Texas Instruments ADS1131 can be put into a low-power standby mode or shut off completely in power-down mode. 

Features

  • Complete front-end for bridge sensors
  • Available in an SO package
  • Internal amplifier, a gain of 64
  • Internal oscillator
  • Low-side power switch for bridge sensor
  • 18-bit noise-free resolution
  • Selectable 10SPS or 80SPS data rates
  • Simultaneous 50Hz and 60Hz rejection at 10SPS
  • External voltage reference up to 5V for ratiometric measurements
  • Simple, pin-driven control
  • Two-wire serial digital interface
  • 3V to 5.3V supply range
  • -40°C to +85°C temperature range

Applications

  • Weigh scales
  • Strain gauges
  • Load cells
  • Industrial process control

Block Diagram

Block Diagram - Texas Instruments ADS1131 18-bit Analog-to-Digital Converter (ADC)
Đã phát hành: 2012-02-27 | Đã cập nhật: 2022-03-11