Texas Instruments ADS12x9EVM / ADS12x9EVM-PDK ADC EVMs

Texas Instruments ADS12x9EVM and ADS12x9EVM-PDK Evaluation Modules (EVMs) are for ADS12x9 analog-to-digital converters (ADCs). The TI ADS1209EVM is a full-feature evaluation module for the ADS1209 two-channel, delta-sigma modulator and features a 9-pin sub-D connector for interfacing to the AMC1210 digital filter evaluation module and screw terminals for easy access to analog inputs. The Texas Instruments ADS1259EVM contains all support circuitry needed for the ADS1259 ADC and is built to the TI Modular EVM System specification. The TI ADS1259EVM-PDK combines the ADS1259EVM board with the DSP-based MMB0 motherboard and includes ADCPro™ software for evaluation.

Features

  • ADS1259EVM-PDK:
    • Easy-to-use evaluation software for Microsoft™ Windows XP and Windows 7
    • Built-in analysis tools including scope, FFT, and histogram displays
    • Data collection to text files
    • Complete control of board settings
    • Easily expandable with new analysis plug-in tools from Texas Instruments
  • ADS1209EVM:
    • Full-featured evaluation module for the ADS1209 two-channel, ΔΣ modulator
    • 9-pin sub-D connector for interfacing to the AMC1210 digital filter evaluation module
    • Screw terminals for easy access to analog inputs
Đã phát hành: 2010-04-09 | Đã cập nhật: 2022-03-11