Texas Instruments ADS127L21EVM-PDK Evaluation Kit
Texas Instruments ADS127L21EVM-PDK Evaluation Kit facilitates the evaluation of the ADS127L21. The ADS127L21 is a 24-bit, high-speed, custom-wide-bandwidth filter delta-sigma (ΔΣ) analog-to-digital converter (ADC). The ADS127L21EVM-PDK kit does not require an external power supply. The TI ADS127L21EVM-PDK Evaluation Kit includes an ADS127L21EVM board, a PHI controller board, and accompanying computer software that allows the user to communicate with the ADC over a universal serial bus (USB), capture data, and perform data analysis.Features
- Includes hardware and software required for diagnostic testing, as well as accurate performance evaluation of the ADS127L21 ADC
- Ships with PHI EVM controller, which provides a convenient interface to the EVM over USB 2.0 (or higher) for power delivery and digital interface
- Easy-to-use evaluation software for Windows 10, 64-bit operating systems; software suite includes a graphical tool for data capture and analysis
- No external power supply needed
Kit Contents
- Precision host interface board (PHI Board)
- USB micro-B plug to USB-A plug cable
System Connection for Evaluation
PCB Layout
Đã phát hành: 2023-07-31
| Đã cập nhật: 2023-08-16