Texas Instruments ADS9212EVM Evaluation Module (EVM)

Texas Instruments ADS9212EVM Evaluation Module (EVM) is a platform for evaluating the performance of the ADS9212, a two-channel, 18-bit, 8MSPS/channel, simultaneous-sampling SAR ADC with integrated analog front-end and ADC reference. The ADS9212EVM includes a standard FMC connector that can interface with standard FPGA development boards. Software that works with the Texas Instruments TSWDC155EVM (not included) is provided to enable the user to communicate with the ADC over the universal serial bus (USB), capture data, and perform data analysis.

Features

  • Evaluation module hardware features all required support circuitry for ADS9212, including external sample clock and ADC reference voltage options
  • ADS9212EVM-GUI software for communications is facilitated with a TSWDC155EVM data capture card (not included)
  • Easy-to-use evaluation software for Windows 10, 64-bit operating systems; software suite includes graphical tools for data capture and analysis

Kit Contents

  • ADS9212EVM evaluation module
  • ADS9212EVM-GUI graphical user interface (GUI) software

Board Layout

Mechanical Drawing - Texas Instruments ADS9212EVM Evaluation Module (EVM)
Đã phát hành: 2024-10-18 | Đã cập nhật: 2024-10-25