Texas Instruments ADD9813EVM & ADS9817EVM Evaluation Modules
Texas Instruments ADS9813EVM and ADS9817EVM Evaluation Modules are configured to evaluate the operation and performance of the ADS9813 and ADS9817. The ADS9813 and ADS9817 are 8-channel, 18-bit, 2MSPS/channel SAR ADCs with an integrated analog front end and ADC reference.The TI ADS9813EVM and ADS9817EVM Evaluation Modules feature a standard FMC connector that can interface with traditional FPGA development boards. The computer software that works with the TSWDC155EVM (sold separately) is supplied to facilitate the user's communication with the ADC over a universal serial bus (USB), capture data, and perform data analysis.
Features
- EVM hardware features all required support circuitry for ADS9813 and ADS9817, including external sample clock and ADC reference voltage options
- Texas Instruments software for communications is facilitated with a TSWDC155EVM data capture card (sold separately)
- Easy-to-use evaluation software for Windows 10, 64-bit operating systems; includes graphical tools for data capture and analysis
Layout
Block Diagram
System Using FMC to FPGA Kit
System Using GUI & TSWDC155EVM
Connecting the Hardware
Đã phát hành: 2023-10-20
| Đã cập nhật: 2024-10-28