Texas Instruments AFE53004W Smart Analog Front Ends (AFEs)
Texas Instruments AFE53004W Smart Analog Front Ends (AFEs) are a family of 4-channel, ultra-low power smart AFE devices available in a 16-pin DSBGA package. These devices feature 10-bit ADC input, 50MHz SPI-compatible interface, and 1.8V to 5.5V supply voltage range. The AFE53004W AFEs support General-Purpose Input/Output (GPIO) that is configurable for multiple functions and user-programmable Non-Volatile Memory (NVM). These devices automatically detect I2C, PMBus, and SPI, and contain an internal reference. The AFE53004W AFEs are ideal for optical modules and standard notebook PCs.
Features
- Programmable voltage or current outputs with flexible configuration:
- Voltage outputs:
- 1LSB DNL
- Gains of 1x, 1.5x, 2x, 3x, and 4x
- Current outputs:
- 1LSB INL and DNL (8-bit)
- Unipolar and bipolar output range options from 25μA to 250μA
- Voltage outputs:
- 2LSB INL, 1LSB DNL 10-bit ADC input
- Programmable comparator mode for all channels
- High-impedance output when VDD is off
- High-impedance or resistive pull-down power-down modes
- 50MHz SPI-compatible interface
- 1.62V VIH with VDD = 5.5V automatically detects I2C, SPI, or PMBus® interface
- General-Purpose Input/Output (GPIO) configurable to multiple functions
- Sine wave, triangular, and sawtooth predefined waveform generation
- User-programmable Non-Volatile Memory (NVM)
- Internal, external, or power supply as reference
- Wide operating range:
- 1.8V to 5.5V power supply
- -40°C to 125°C operating temperature range
- 16-pin DSBGA (1.76mm x 1.76mm) tiny package
Applications
- Optical modules
- Standard notebook PCs
Functional Diagram
Đã phát hành: 2026-01-13
| Đã cập nhật: 2026-02-03