Texas Instruments AFE5808A 8-Channel Ultrasound Analog Front End

Texas Instruments AFE5808A 8-Channel Ultrasound Analog Front End is a highly integrated Analog Front-End (AFE) solution specifically designed for ultrasound systems in which high performance and small size are required. AFE5808A 8-Channel AFE integrates a complete time-gain-control (TGC) imaging path and a continuous wave Doppler (CWD) path. This device also enables users to select one of various power/noise combinations to optimize system performance. The Texas Instruments AFE5808A is a suitable ultrasound AFE solution for portable and high-end systems. It contains eight channels of a voltage-controlled amplifier (VCA), 14/12-bit analog-to-digital converter, and CW mixer. The VCA includes a low noise amplifier (LNA), voltage-controlled attenuator (VCAT), a programmable gain amplifier, and a low-pass filter.

Features

  • 8-Channel Complete Analog Front-End
    • LNA, VCAT, PGA, LPF, ADC, and CW Mixer
  • Programmable Gain Low-Noise Amplifier (LNA)
    • 24/18/12dB Gain
    • 0.25/0.5/1 VPP Linear Input Range
    • 0.63/0.7/0.9nV/rtHz Input Referred Noise
    • Programmable Active Termination
  • 40dB Low Noise Voltage Controlled Attenuator (VCAT)
  • 24/30dB Programmable Gain Amplifier (PGA)
  • 3rd Order Linear Phase Low-Pass Filter (LPF)
    • 10, 15, 20, 30MHz
  • 14-bit Analog to Digital Converter (ADC)
    • 77dBFS SNR at 65MSPS
    • LVDS Outputs
  • Noise/Power Optimizations (Full Chain)
    • 158mW/CH at 0.75nV/rtHz, 65MSPS
    • 101mW/CH at 1.1nV/rtHz, 40MSPS
    • 80mW/CH at CW Mode
  • Excellent Device-to-Device Gain Matching
    • ±0.5dB (Typical) and ±0.9dB (Max)

Applications

  • Medical ultrasound imaging
  • Nondestructive evaluation equipment
Đã phát hành: 2012-03-19 | Đã cập nhật: 2023-10-31