Texas Instruments AFE5818 Ultrasound Analog Front End (AFE)
Texas Instruments AFE5818 Ultrasound Analog Front End (AFE) is a highly-integrated, analog front-end solution specifically designed for ultrasound systems requiring high performance and small size. The device integrates a complete time-gain-control (TGC) imaging path and a continuous wave Doppler (CWD) path. The device also allows various power and noise combinations to be selected to optimize system performance. The AFE5818 has a total of 16 channels. Each channel consists of a voltage-controlled amplifier (VCA), a simultaneous sampling 14-bit and 12-bit analog-to-digital converter (ADC), and a continuous wave (CW) mixer. Therefore, the Texas Instruments AFE5818 is a suitable ultrasound AFE solution for both high-end and portable systems.Features
- 16-channel, complete analog front-end
- LNA, VCAT, PGA, LPF, ADC, and CW mixer
- LNA with programmable gain
- Gain 24dB, 18dB, and 12dB
- Linear input range (0.25VPP, 0.5VPP, and 1VPP)
- Input-referred noise (0.63nV/√Hz, 0.7nV/√Hz, and 0.9nV/√Hz)
- Programmable active termination
- 40dB Voltage-Controlled Attenuator (VCAT)
- 24dB and 30dB Programmable Gain Amplifier (PGA)
- 54dB (max) total signal chain gain
- 3rd-order, linear-phase LPF
- 10MHz, 15MHz, 20MHz, 30MHz, 35MHz, and 50MHz
- Analog-to-Digital Converter (ADC)
- 14-Bit ADC: 75dBFS SNR at 65MSPS
- 12-Bit ADC: 72dBFS SNR at 80MSPS
- LVDS interface maximum speed of 1Gbps
- Noise and power optimizations (full-channel)
- 140mW/ch at 0.75nV/√Hz, 65MSPS
- 91.5mW/ch at 1.1nV/√Hz, 40MSPS
- 80mW/ch at CW mode
- Excellent device-to-device gain matching
- ±0.5dB (typical) and ±1.1dB (max)
- Low harmonic distortion
- Fast and consistent overload recovery
- Passive mixer for CWD
- Low close-in phase noise
- –156dBc/Hz at 1kHz off 2.5MHz carrier
- λ / 16 phase resolution
- Supports 16X, 8X, 4X, and 1X CW clocks
- 12dB suppression on 3rd and 5th harmonics
- CWD high-pass filter rejects undesired low-frequency signals < 1kHz
- 15mm×15mm NFBGA-289 small package
Applications
- Medical ultrasound imaging
- Nondestructive evaluation equipment
- Sonar imaging equipment
- Multi-channel, high-speed data acquisition
Simplified Block Diagram
Đã phát hành: 2016-06-14
| Đã cập nhật: 2022-03-11