Texas Instruments AFE7070 / AFE7071 Dual 14-bit DACs

Texas Instruments AFE7070 and AFE7071 are dual 14-bit 65MSPS digital-to-analog converters (DACs) with integrated, programmable fourth-order baseband filter and analog quadrature modulator. TI AFE7071includes additional digital signal-processing features such as a quadrature modulator correction circuit, providing LO and sideband suppression capability. AFE7070 adds a direct digital synthesizer (DDS) with 32-bit numerically controlled oscillator (NCO) and LVDS output buffer. These TI DACs are ideal for use in low-power, compact software-defined radios and Femto- and Pico-Cell BTS. Evaluation modules are available to test the capabilities of AFE7070 and AFE7071.

Features

  • Maximum Sample Rate: 65MSPS
  • Low Power:
    • 325mW LVDS Output Mode
    • 334mW Analog Output Mode
  • Interleaved CMOS Input, 1.8–3.3V IOVDD
  • Input FIFO for Independent Data and DAC Clocks
  • 3- or 4-pin SPI Interface for Register Programming
  • Complex NCO (DDS): 32-Bit Frequency, 16-Bit Phase (AFE7070 only)
  • Quadrature Modulator Correction: Gain, Phase, Offset for Sideband and LO Suppression
  • Analog Baseband Filter With Programmable Bandwidth: 20MHz Maximum RF Bandwidth
  • RF Ouput: Analog (linear) or LVDS (Clock)
  • RF Frequency Range: 100MHz to 2.7GHz
  • Package: 48-Pin QFN (7mm × 7mm)

Applications

  • Low-Power, Compact Software-Defined Radios
  • Femto- and Pico-Cell BTS
  • Clock Frequency Translation

AFE7070 Block Diagram

Texas Instruments AFE7070 / AFE7071 Dual 14-bit DACs

AFE7071 Block Diagram

Texas Instruments AFE7070 / AFE7071 Dual 14-bit DACs
Đã phát hành: 2013-07-19 | Đã cập nhật: 2025-12-12