Texas Instruments AFE7950 4T6R RF Sampling AFE

Texas Instruments AFE7950 4T6R RF Sampling AFE is a high-performance, wide bandwidth, multi-channel transceiver. The device is highly integrated with four RF sampling transmitter chains, four RF sampling receiver chains, and two RF sampling feedback chains (six RF sampling ADCs total).

The TI AFE7950 4T6R RF Sampling AFE offers an operating range up to 12GHz, allowing direct RF sampling in the L, S, C, and X-band frequency ranges without the need for additional frequency conversions stages. The high-channel-count and multi-mission systems are possible via improved density and flexibility.

The TX signal paths support interpolation and digital upconversion options that deliver up to 1200MHz of signal bandwidth for four TX or 2400MHz for two TX. The output of the DUCs drives a 12GSPS DAC (digital to analog converter) with a mixed-mode output option to enhance the 2nd Nyquist operation. The DAC output includes a variable gain amplifier (TX DSA) with a 40dB range and 1dB analog and 0.125dB digital steps.

Each receiver chain contains a 25dB range DSA (Digital Step Attenuator), followed by a 3GSPS ADC (analog-to-digital converter). Each receiver channel has an analog peak power detector and various digital power detectors to aid an external or internal autonomous automatic gain controller and RF overload detectors for device reliability protection. Flexible decimation options optimize data bandwidth up to 1200MHz for four RX without FB paths or 600MHz with two FB paths (1200MHz BW each).

Features

  • Quad RF sampling 12GSPS transmit DACs
  • Quad RF sampling 3GSPS receive ADCs
  • Dual RF sampling 3GSPS feedback (auxilliary RX) ADCs
  • Maximum RF signal bandwidth:
    • 4TX or 2FB: 1200MHz or 2TX: 2400MHz
    • RX: 1200MHz (no FB), 600MHz (with FB)
  • RF frequency range:
    • TX: 600MHz to 12GHz
    • RX/FB: 600MHz to 12GHz
  • Digital step attenuators (DSA):
    • TX: 40dB range, 0.125dB steps
    • RX or FB: 25dB range, 0.5dB steps
  • Single or dual-band DUC or DDCs for TX and RX
  • 16x NCOs per TX or RX and FB
  • Optional Internal PLL or VCO for DAC or ADC clocks or external clock at DAC or ADC sample rate
  • SerDes data interface:
    • JESD204B and JESD204C compatible
    • 8 SerDes transceivers up to 29.5Gbps
    • Subclass 1 multi-device synchronization
  • 17mm × 17mm FCBGA, 0.8mm Pitch package

Applications

  • Radar
  • Seeker front end
  • Defense radio
  • Tactical communications infrastructure
  • Wireless communications test

Functional Block Diagram

Block Diagram - Texas Instruments AFE7950 4T6R RF Sampling AFE
Đã phát hành: 2022-03-11 | Đã cập nhật: 2025-09-14