Texas Instruments AM69A 32 TOPS Vision SoCs

Texas Instruments AM69A Vision System-on-Chip (SoC) modules achieve up to 32 tera operations per second (TOPS) of AI processing for one to 12 cameras. This feature makes the AM69A series ideal for high-performance sensor fusion systems such as edge AI boxes, autonomous mobile robots, and traffic monitoring systems. These scalable vision processors feature an SoC architecture with two quad-core Arm® Cortex®-A72 clusters (eight cores total) and up to two dual-core (four cores total) Arm Cortex-R5F subsystems. Other integrated components include a third-generation TI image signal processor, internal memory, and interfaces. Device security includes cryptography, debug security, device identity, isolation firewalls, secure boot, secure storage and programming, software IP protection, and a trusted execution environment.

Texas Instruments AM69A Vision SoCs are supported by open-source evaluation and model development tools as well as common software programmable through industry-standard application programming interfaces (APIs), frameworks, and models. The AM69A series has an automotive rating and operates in a -40°C to +105°C temperature range.

Features

  • Scalable vision processors
  • 32 TOPS performance
  • Power as low as 15W
  • Up to 12 RGB cameras
  • 12MP maximum resolution
  • 60fps (two simultaneous streams) 4K frame rate

Applications

  • High-performance sensor fusion systems
  • Machine vision cameras and computers
  • Autonomous mobile robots (AMR)
  • Traffic monitoring
  • Smart shopping carts
  • Retail automation
  • Smart agriculture
  • Video surveillance
  • Drones
  • Industrial transport
  • Industrial human-machine interfaces (HMI)
  • Industrial PCs
  • Single board computers
  • Patient monitoring and medical devices

Specifications

  • 8 Arm Cortex-A72 at up to 2GHz
  • 64-bit CPU
  • 1 EDP, 2 DSI, MIPI DPI display type
  • 8-Port 2.5Gb switch Ethernet MAC
  • 4 PCIe Gen 3 switch
  • 4 deep learning accelerators, 1 video encode/decode accelerator, 2 vision pre-processing accelerators
  • Vision analytics features
  • Linux, QNX, RTOS operating system
  • Security: cryptography, debug security, device identity, isolation firewalls, secure boot, secure storage and programming, software IP protection, trusted execution environment
  • Automotive rating
  • -40°C to +105°C operating temperature range

Functional Block Diagram

Texas Instruments AM69A 32 TOPS Vision SoCs
Đã phát hành: 2023-03-17 | Đã cập nhật: 2026-05-05