Texas Instruments AMC0106M25 Delta-Sigma Modulator

Texas Instruments AMC0106M25 Delta-Sigma Modulator delivers 16-bit resolution, ±250mV input functionally isolated modulators with an external lock for current sensing. This modulator features 88dB dynamic range, ensuring precise current and voltage measurements in demanding environments. The AMC0106M25 delta-sigma modulator, with a small package size and low input voltage range, the device is designed for high accuracy, isolated current sensing in space-constrained applications. This device operates at -40°C to 125°C extended industrial temperature range. The AMC0106M25 is available in an 8-pin, 0.65mm pitch VSON package. This modulator is ideal for 48V motor drives, 48V frequency inverters, analog input modules, and power supplies.

Features

  • ±250mV linear input voltage range
  • Supply voltage ranges:
    • 3V to 5.5V high-side (AVDD)
    • 2.7V to 5.5V low-side (DVDD)
  • Low DC errors:
    • ±200µV (maximum) offset error
    • ±2µV/°C (maximum) offset drift
    • ±0.2% (maximum) gain error
    • ±30ppm/°C (maximum) gain drift
    • 150V/ns (minimum) high CMTI
  • Missing high-side supply detection
  • Low EMI meets CISPR-11 and CISPR-25 standards
  • Functional isolation:
    • 200VRMS, 280VDC working voltage
    • 570VRMS, 800VDC transient overvoltage (60s)
  • Fully specified over an extended industrial temperature range of -40°C to 125°C

Applications

  • 48V motor drives
  • 48V frequency inverters
  • Analog input modules
  • Power supplies

Typical Application Diagram

Application Circuit Diagram - Texas Instruments AMC0106M25 Delta-Sigma Modulator

Functional Block Diagram

Block Diagram - Texas Instruments AMC0106M25 Delta-Sigma Modulator
Đã phát hành: 2025-10-30 | Đã cập nhật: 2025-12-10