Texas Instruments AMC0136 Precision Delta-Sigma (ΔΣ) Modulator

Texas Instruments AMC0136 Precision Delta-Sigma (ΔΣ) Modulator has a ±1V, high impedance input, and external clock. The high-impedance input is optimized for connection to high-impedance resistive dividers or other voltage signal sources with high output resistance. The isolation barrier separates parts of the system that operate on different common-mode voltage levels. The isolation barrier supports a working voltage up to 200VRMS/280VDC and transient overvoltages up to 570VRMS/800VDC.

With a small package size and high input impedance, the AMC0136 is designed for high accuracy and isolated voltage sensing in space-constrained applications. The output bitstream of the AMC0136 is synchronized to an external clock. Combined with a sinc3, OSR 256 filter, the device achieves 14.8 effective bits of resolution or 89dB of dynamic range at a sample rate of 39kSPS. The Texas Instruments AMC0136 is available in an 8-pin, 0.65mm pitch VSON package and is fully specified over the temperature range from –40°C to +125°C.

Features

  • Enable engineers to create smaller, more precise motor control designs with the following
    • High measurement resolution of 12-14 effective number of bits (ENOB)
    • Small package size of 3.5mm x 2.7mm
    • High CMTI performance of 150 V/ns minimum
    • Achieve more precise motor control in a small form factor
  • Linear input voltage range of ±1V
  • 1GΩ (typ.) high input impedance
  • Supply voltage range
    • High-side (AVDD): 3.0V to 5.5V
    • Low-side (DVDD): 2.7V to 5.5V
  • Low DC errors
    • Offset error: ±0.9mV (max.)
    • Offset drift: 8.5µV/°C (max.)
    • Gain error: ±0.25% (max.)
    • Gain drift: ±35ppm/°C (max.)
  • High CMTI of 150V/ns (min.)
  • Missing high-side supply detection
  • A low EMI meets CISPR-11 and CISPR-25 standards
  • Functional Isolation
    • 200VRMS, 280VDC working voltage
    • 570VRMS, 800VDC transient overvoltage (60s)
  • Safety-related certifications
    • DIN EN IEC 60747-17 (VDE 0884-17)
    • UL1577
  • Fully specified over the extended industrial temperature range of –40°C to +125°C

Applications

  • 48V motor drives
  • 48V frequency inverters
  • Analog input modules
  • Power supplies

Functional Block Diagram

Block Diagram - Texas Instruments AMC0136 Precision Delta-Sigma (ΔΣ) Modulator
Đã phát hành: 2025-02-27 | Đã cập nhật: 2025-04-28