Texas Instruments AMC1035 Evaluation Module (EVM)

Texas Instruments AMC1035EVM Evaluation Module (EVM) is a full-featured evaluation board for the AMC1035 single-channel delta-sigma modulator. The AMC1035 is a single-channel delta-sigma modulator designed for voltage, current, and temperature sensing. The AMC1035EVM allows the user to explore all of the features of the AMC1035.

Features

  • Full-featured evaluation board for the AMC1035 single-channel delta-sigma modulator
  • ±1V Input voltage range
  • Configurable power supply input
  • Configurable clock input
  • Integrated 2.5 V, ±5mA reference for ratiometric measurements
  • Manchester coded or uncoded bitstream output
  • Screw terminals for easy access to analog inputs and outputs
Đã phát hành: 2018-10-16 | Đã cập nhật: 2023-07-11