Texas Instruments AMP-PDK-EVM Daughtercard Development Kits
Texas Instruments AMP-PDK-EVM Daughtercard Development Kits are designed for use with the AMP-PDK-EVM main board. The daughtercard kit options are for the different package variants. The pin count supports the shutdown and non-shutdown variants of a device. The TI AMP-PDK-EVM is capable of testing op amps or comparators available in the offered package options.The AMP-PDK-EVM kit supports five industry-standard packages, including:
• D (SOIC-8 and SOIC-14)
• PW (TSSOP-14)
• DGK (VSSOP-8)
• DBV (SOT23-5 and SOT23-6)
• DCK (SC70-5 and SC70-6)
Features
- Solderless platform to quickly evaluate most op amps and comparators
- Four preconfigured op amp circuits of inverting and non-inverting gains
- Optional breakaway pin-to-pin circuit to test both op amps and comparators
- Schematics of preconfigured circuits are provided on the silkscreen of the AMP-PDK-EVM
Components Required for Device Evaluation
AMP-PDK-EVM Daughtercard Options
Đã phát hành: 2025-01-30
| Đã cập nhật: 2025-02-07